Littelfuse 0267.250V
| Manufacturer | |
| MPN | 0267.250V |
| LCSC Part # | C3158549 |
| Packaging | Through Hole,D2.4xL7.1mm |
| Customer # | |
| Key Attributes | Resistor Fuse 250mA 125V Through Hole,D2.4xL7.1mm Fuses RoHS |
| Datasheet | Littelfuse 0267.250V |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.4xL7.1mm | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.4xL7.1mm | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 265/266/267 series are high-reliability P|CO(⊥) fuses with extremely fast blow speed and insulating sleeves. These fuses provide supplementary protection for end-use equipment to protect components or internal circuits. They are not suitable for branch or feeder circuits. The 265 series (except the 1/16 ampere rating) can be found on QPL FM08A, conforming to MIL-PRF-23419/8.
Features
- Axial and radial lead options available
- RoHS compliant
- Miniature and subminiature sizes available
- Current rating range from 0.062A to 15A
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 119.875 | $ 119.88 |
| 200+ | $ 46.3906 | $ 9278.12 |
| 500+ | $ 44.7607 | $ 22380.35 |
| 1,000+ | $ 43.9537 | $ 43953.70 |
Standard Packaging5/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.4xL7.1mm | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.4xL7.1mm | |
| Interrupt Rating | 50A;300A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 265/266/267 series are high-reliability P|CO(⊥) fuses with extremely fast blow speed and insulating sleeves. These fuses provide supplementary protection for end-use equipment to protect components or internal circuits. They are not suitable for branch or feeder circuits. The 265 series (except the 1/16 ampere rating) can be found on QPL FM08A, conforming to MIL-PRF-23419/8.
Features
- Axial and radial lead options available
- RoHS compliant
- Miniature and subminiature sizes available
- Current rating range from 0.062A to 15A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0265.250V | Littelfuse | Through Hole,D2.4xL7.1mm | 0 | $ 119.875 | ||
| 0267.250VXT | Littelfuse | Through Hole,D2.4xL7.1mm | 0 | $ 119.875 | ||
| 0266.250V | Littelfuse | Through Hole,D2.4xL7.1mm | 0 | $ 119.875 |

