Littelfuse 0218005.HXP
| Manufacturer | |
| MPN | 0218005.HXP |
| LCSC Part # | C315853 |
| Packaging | D5.2xL20mm |
| Customer # | |
| Key Attributes | 50A@250V Glass Tube Fuse 5A 250V D5.2xL20mm Fuses RoHS |
| Datasheet | Littelfuse 0218005.HXP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 111 | |
| Interrupt Rating | 50A@250V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 111 | |
| Interrupt Rating | 50A@250V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 218 series fuse is a 5×20mm time-lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 111 | |
| Interrupt Rating | 50A@250V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D5.2xL20mm | |
| Melting I2t | 111 | |
| Interrupt Rating | 50A@250V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 218 series fuse is a 5×20mm time-lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
C315853 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



