LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON AHC-V-2-5-R

Manufacturer
MPN
AHC-V-2-5-R
LCSC Part #
C3158037
Packaging
Through Hole,D7xL32.7mm
Customer #
Key Attributes
10kA Ceramic Tube Fuse 2.5A 600V Through Hole,D7xL32.7mm Fuses RoHS
DatasheetEATON AHC-V-2-5-R
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerEATON
PackagingThrough Hole,D7xL32.7mm
Melting I2t-
Interrupt Rating10kA
Operating Temperature-55℃~+125℃
Height-
Width-
TypeCeramic Tube Fuse
Length32.9mm
Current Rating2.5A
Voltage Rating (DC)600V

Features

AI Translation
  • High-voltage ceramic tube fuse
  • Compact 3AB size: 6.3mm × 32mm (3/4" × 1-1/4")
  • Fast-acting performance
  • Rated up to 500Vac/Vdc, available in tubular and axial lead versions
  • Extremely high breaking capacity for safe protection against hazardous high fault currents
  • Fuse accessories (tubular version): HVP panel-mount fuseholder (480V), HVI in-line fuseholder (600V), S-8000 panel-mount fuseblock (600V), 1Axxxx (up to 600V) fuse clips

Applications

AI Translation
  • Industrial Control Panels
  • Motor Control - UL 508A Panels
  • Uninterruptible Power Supplies (UPS)
  • Variable Frequency Drives
  • Energy Storage and Battery Systems
  • High-Voltage Power Conversion