Littelfuse 048502.5DR
| Manufacturer | |
| MPN | 048502.5DR |
| LCSC Part # | C3158015 |
| Packaging | SMD,12.1x4.5mm |
| Customer # | |
| Key Attributes | 100A Surface Mount Fuse 2.5A 600V SMD,12.1x4.5mm Fuses RoHS |
| Datasheet | Littelfuse 048502.5DR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 1.492 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 600V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 1.492 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 600V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 485 Nano2 fuse series is a compact, fast-acting SMT ceramic fuse rated up to 600VDC in a small form factor, with an interrupt rating of 100A. It is primarily designed for circuit protection in high-energy applications. The product is fully compatible with lead-free solder alloys and the higher temperature profiles associated with lead-free assembly.
Applications
AI Translation
- PC servers and telecom systems
- LCD TV inverter board DC input protection
- Uninterruptible power supplies (UPS) / three-phase power supplies
- 380VDC servers/lighting equipment in data centers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 1.492 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 600V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,12.1x4.5mm | |
| Melting I2t | 1.492 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12.1mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 600V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 485 Nano2 fuse series is a compact, fast-acting SMT ceramic fuse rated up to 600VDC in a small form factor, with an interrupt rating of 100A. It is primarily designed for circuit protection in high-energy applications. The product is fully compatible with lead-free solder alloys and the higher temperature profiles associated with lead-free assembly.
Applications
AI Translation
- PC servers and telecom systems
- LCD TV inverter board DC input protection
- Uninterruptible power supplies (UPS) / three-phase power supplies
- 380VDC servers/lighting equipment in data centers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



