SCHURTER 0031.8551
| Manufacturer | |
| MPN | 0031.8551 |
| LCSC Part # | C3157886 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 63mA 500V Fuses RoHS |
| Datasheet | SCHURTER 0031.8551 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 63mA | |
| Voltage Rating (DC) | 500V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 63mA | |
| Voltage Rating (DC) | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- For appliances in unattended use
- Fulfills increased glow wire requirements acc. IEC 60335-1
- Alternative: version unassembled [REVPAT]
- Suitable for fully automated PCB assembling
- Available with blister tape packaging
- Reflow capable and small design height
- Available preassembled with fuses and covers
Applications
AI Translation
- Industrial Equipment
- Household appliances
- Control electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1212 | $ 5.12 |
| 200+ | $ 1.9828 | $ 396.56 |
| 400+ | $ 1.9133 | $ 765.32 |
| 800+ | $ 1.8778 | $ 1502.24 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 63mA | |
| Voltage Rating (DC) | 500V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 63mA | |
| Voltage Rating (DC) | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- For appliances in unattended use
- Fulfills increased glow wire requirements acc. IEC 60335-1
- Alternative: version unassembled [REVPAT]
- Suitable for fully automated PCB assembling
- Available with blister tape packaging
- Reflow capable and small design height
- Available preassembled with fuses and covers
Applications
AI Translation
- Industrial Equipment
- Household appliances
- Control electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

