Littelfuse 0446002.ZRP
| Manufacturer | |
| MPN | 0446002.ZRP |
| LCSC Part # | C3157762 |
| Packaging | SMD,10.9x8.8mm |
| Customer # | |
| Key Attributes | 2A 125V SMD,10.9x8.8mm Fuses RoHS |
| Datasheet | Littelfuse 0446002.ZRP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.9x8.8mm | |
| Melting I2t | - | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -40℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.9x8.8mm | |
| Melting I2t | - | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.9x8.8mm | |
| Melting I2t | - | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -40℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.9x8.8mm | |
| Melting I2t | - | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

