EATON BK/GMC-200-R
| Manufacturer | |
| MPN | BK/GMC-200-R |
| LCSC Part # | C3157500 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 200mA 250V Fuses RoHS |
| Datasheet | EATON BK/GMC-200-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.032 | |
| Interrupt Rating | 35A | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.032 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Medium time-lag, low breaking capacity
- Axial lead option available
- 5mm×20mm physical dimensions
- Glass tube with nickel-plated brass end cap construction
- Designed to comply with UL/CSA 248-14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.032 | |
| Interrupt Rating | 35A | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.032 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Medium time-lag, low breaking capacity
- Axial lead option available
- 5mm×20mm physical dimensions
- Glass tube with nickel-plated brass end cap construction
- Designed to comply with UL/CSA 248-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

