Littelfuse 0278.800V
| Manufacturer | |
| MPN | 0278.800V |
| LCSC Part # | C3157316 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10kA Radial Lead Cartridge Fuse 800mA 125V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 0278.800V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.113 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.3mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 800mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.113 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.3mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 800mA | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8898 | $ 5.89 |
| 200+ | $ 2.2795 | $ 455.90 |
| 500+ | $ 2.1993 | $ 1099.65 |
| 1,000+ | $ 2.1607 | $ 2160.70 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.113 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.3mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 800mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.113 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.3mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 800mA | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 37008000410 | Littelfuse | Through Hole | 25 | $ 0.8965 | ||
| 37208000431 | Littelfuse | Through Hole | 55 | $ 2.1305 | ||
| 0272.800V | Littelfuse | Through Hole | 0 | $ 2.3782 | ||
| 0269.800V | Littelfuse | Through Hole | 0 | $ 88.2466 | ||
| 0268.800V | Littelfuse | Through Hole | 0 | $ 82.8441 | ||
| 0262.800V | Littelfuse | Through Hole | 0 | $ 82.8441 | ||
| 0273.800V | Littelfuse | Through Hole | 0 | $ 2.2023 | ||
| 0279.800V | Littelfuse | Through Hole | 0 | $ 4.9182 | ||
| MRT 800-BULK | Bel Fuse | Through Hole | 0 | $ 0.3832 | ||
| MRF 800-BULK | Bel Fuse | Through Hole | 0 | $ 0.7744 | ||
| SR-5F-800MA-BK | EATON | Through Hole | 0 | $ 3.4056 | ||
| SR-5-800MA-BK | EATON | Through Hole | 0 | $ 0.3886 | ||
| SR-5-800MA-AP | EATON | Through Hole | 0 | $ 0.2733 | ||
| 37008000430 | Littelfuse | Through Hole | 0 | $ 0.1665 | ||
| 37008000000 | Littelfuse | Through Hole | 0 | $ 0.1603 | ||
| 30308000131 | Littelfuse | Through Hole | 0 | $ 1.1606 | ||
| 37408000000 | Littelfuse | Through Hole | 0 | $ 0.1862 | ||
| 37208000511 | Littelfuse | Through Hole | 0 | $ 0.1804 | ||
| 37308000410 | Littelfuse | Through Hole | 0 | $ 0.2356 | ||
| 37408000430 | Littelfuse | Through Hole | 0 | $ 0.2389 |

