Littelfuse 0157.080DR
| Manufacturer | |
| MPN | 0157.080DR |
| LCSC Part # | C3157280 |
| Packaging | SMD,6.5x3.7mm |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse (with Holder) 80mA 125V SMD,6.5x3.7mm Fuses RoHS |
| Datasheet | Littelfuse 0157.080DR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.5x3.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.9mm | |
| Width | 3.7mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 6.5mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.5x3.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 3.9mm | |
| Width | 3.7mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 6.5mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 157 Series – Standard Nano Fuse/Clip assembly is a small, square, very fast-acting surface mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.
Features
- Surface Mountable
- Very Fast-Acting Fuse
- Fully compatible with RoHS/ Pb-Free solder alloys and higher temperature profiles associated with leadfree assembly.
- Easily replaceable on PC Board (Field Replaceable)
- RoHS compliant and Halogen Free
- Available in ratings of 0.062 ~ 10 Amperes.
Applications
- Instrumentation
- Base Stations
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.5x3.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.9mm | |
| Width | 3.7mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 6.5mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.5x3.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 3.9mm | |
| Width | 3.7mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 6.5mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 157 Series – Standard Nano Fuse/Clip assembly is a small, square, very fast-acting surface mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.
Features
- Surface Mountable
- Very Fast-Acting Fuse
- Fully compatible with RoHS/ Pb-Free solder alloys and higher temperature profiles associated with leadfree assembly.
- Easily replaceable on PC Board (Field Replaceable)
- RoHS compliant and Halogen Free
- Available in ratings of 0.062 ~ 10 Amperes.
Applications
- Instrumentation
- Base Stations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

