SCHURTER 7022.0620
| Manufacturer | |
| MPN | 7022.0620 |
| LCSC Part # | C3156966 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150kA Ceramic Tube Fuse 1.6A Fuses RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Interrupt Rating | 150kA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Interrupt Rating | 150kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 1.6A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.595 | $ 6.60 |
| 200+ | $ 2.5519 | $ 510.38 |
| 500+ | $ 2.4624 | $ 1231.20 |
| 1,000+ | $ 2.4191 | $ 2419.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Interrupt Rating | 150kA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Interrupt Rating | 150kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 1.6A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

