EATON BK/GDB-200MA
| Manufacturer | |
| MPN | BK/GDB-200MA |
| LCSC Part # | C3156869 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 200mA 250V Fuses RoHS |
| Datasheet | EATON BK/GDB-200MA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.016 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.016 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-acting, low breaking capacity
- Physical dimensions: 5×20 mm
- Glass tube with brass end caps, silver-plated (32 mA - 125 mA) and nickel-plated (160 mA - 10 A)
- Designed to IEC 60127-2/2 (160 mA - 10 A)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0754 | $ 2.08 |
| 200+ | $ 0.8039 | $ 160.78 |
| 500+ | $ 0.7753 | $ 387.65 |
| 1,000+ | $ 0.7611 | $ 761.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.016 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.016 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-acting, low breaking capacity
- Physical dimensions: 5×20 mm
- Glass tube with brass end caps, silver-plated (32 mA - 125 mA) and nickel-plated (160 mA - 10 A)
- Designed to IEC 60127-2/2 (160 mA - 10 A)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

