Littelfuse 088502.5DR
| Manufacturer | |
| MPN | 088502.5DR |
| LCSC Part # | C3156776 |
| Packaging | SMD,10.9x4.8mm |
| Customer # | |
| Key Attributes | 100A Surface Mount Fuse 2.5A 500V SMD,10.9x4.8mm Fuses RoHS |
| Datasheet | Littelfuse 088502.5DR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.9x4.8mm | |
| Melting I2t | 6.9 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 4.78mm | |
| Width | 4.78mm | |
| Type | Surface Mount Fuse | |
| Length | 10.86mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 500V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.9x4.8mm | |
| Melting I2t | 6.9 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 4.78mm | |
| Width | 4.78mm | |
| Type | Surface Mount Fuse | |
| Length | 10.86mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 885 Nano2 Surface Mount Fuses are high voltage rated fuses with high interrupting current ratings at 450VDC/500VDC and 350VAC. It complies with IEC 60127-7 Standard.
Features
AI Translation
- Heat resistant plastic housing, UL 94 V-0
- Meets Littelfuse's Automotive qualifcations
- Low voltage drop
- Internationally approved
- High pulse resistance
- Lead-free -- compatible with lead-free solders and higher temperature profles
- Available in ratings of 1A to 5A
Applications
AI Translation
- Automotive
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8296 | $ 0.83 |
| 200+ | $ 0.3208 | $ 64.16 |
| 500+ | $ 0.3098 | $ 154.90 |
| 1,500+ | $ 0.305 | $ 457.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.9x4.8mm | |
| Melting I2t | 6.9 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 4.78mm | |
| Width | 4.78mm | |
| Type | Surface Mount Fuse | |
| Length | 10.86mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 500V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.9x4.8mm | |
| Melting I2t | 6.9 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 4.78mm | |
| Width | 4.78mm | |
| Type | Surface Mount Fuse | |
| Length | 10.86mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 885 Nano2 Surface Mount Fuses are high voltage rated fuses with high interrupting current ratings at 450VDC/500VDC and 350VAC. It complies with IEC 60127-7 Standard.
Features
AI Translation
- Heat resistant plastic housing, UL 94 V-0
- Meets Littelfuse's Automotive qualifcations
- Low voltage drop
- Internationally approved
- High pulse resistance
- Lead-free -- compatible with lead-free solders and higher temperature profles
- Available in ratings of 1A to 5A
Applications
AI Translation
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

