Littelfuse 20100800001P
| Manufacturer | |
| MPN | 20100800001P |
| LCSC Part # | C3156647 |
| Packaging | - |
| Customer # | |
| Key Attributes | 80A Glass Tube Fuse 80mA 250V Fuses RoHS |
| Datasheet | Littelfuse 20100800001P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Interrupt Rating | 80A | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Interrupt Rating | 80A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5×20mm time-Lag glass body cartridge fuse designed to IEC specification.
Features
AI Translation
- Designed to International IEC
- Available in cartridge and axial Standards for use globally lead form
- Meets the IEC 60127-2, Sheet 6 specifcation for time-Lag
- RoHS compliant and lead-free fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6469 | $ 0.65 |
| 200+ | $ 0.2506 | $ 50.12 |
| 500+ | $ 0.2426 | $ 121.30 |
| 1,000+ | $ 0.2379 | $ 237.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Interrupt Rating | 80A | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Interrupt Rating | 80A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5×20mm time-Lag glass body cartridge fuse designed to IEC specification.
Features
AI Translation
- Designed to International IEC
- Available in cartridge and axial Standards for use globally lead form
- Meets the IEC 60127-2, Sheet 6 specifcation for time-Lag
- RoHS compliant and lead-free fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

