Anatech Electronics Inc. AE15125B11056
| Manufacturer | |
| MPN | AE15125B11056 |
| LCSC Part # | C3156234 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15125 MHz Cavity Bandpass Filter |
| Datasheet | Anatech Electronics Inc. AE15125B11056 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 2dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Insertion Loss | 2dB |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1041.1358 | $ 1041.14 |
| 200+ | $ 974.772 | $ 194954.40 |
| 500+ | $ 940.5156 | $ 470257.80 |
| 1,000+ | $ 923.5889 | $ 923588.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 2dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Insertion Loss | 2dB |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

