LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mini-Circuits RHP-395+

Manufacturer
MPN
RHP-395+
LCSC Part #
C3155710
Packaging
SMD-8P,8.9x8.9mm
Customer #
Key Attributes
50Ω 0.5dB SMD-8P,8.9x8.9mm RF Filters RoHS
DatasheetMini-Circuits RHP-395+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerMini-Circuits
PackagingSMD-8P,8.9x8.9mm
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterHigh pass
Cut-Off Frequency395MHz
Attenuation-
Operating Temperature-40℃~+85℃
Insertion Loss0.5dB

Features

AI Translation
  • Compact size
  • High temperature stability
  • Low insertion loss, typical 0.5dB in passband
  • DC-blocked input/output
  • High rejection
  • Excellent power handling capability
  • Shielded housing
  • Hermetic package
  • Water-washable

Applications

AI Translation
  • Subharmonic suppression
  • Transmitter/Receiver
  • Laboratory use