Mini-Circuits RLP-290+
| Manufacturer | |
| MPN | RLP-290+ |
| LCSC Part # | C3155656 |
| Packaging | SMD-8P,8.9x8.9mm |
| Customer # | |
| Key Attributes | 50Ω 1.8dB SMD-8P,8.9x8.9mm RF Filters RoHS |
| Datasheet | Mini-Circuits RLP-290+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,8.9x8.9mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 310MHz | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.8dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,8.9x8.9mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 310MHz | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.8dB |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,8.9x8.9mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 310MHz | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.8dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,8.9x8.9mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 310MHz | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.8dB |
Help & FeedbackShow similar products (0) >
C3155656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

