LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits XLF-172H+ product image
Images for reference only

Mini-Circuits XLF-172H+

Manufacturer
MPN
XLF-172H+
LCSC Part #
C3155249
Packaging
VFQFN-24-EP
Customer #
Key Attributes
50Ω 3dB VFQFN-24-EP RF Filters RoHS
DatasheetMini-Circuits XLF-172H+
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.6515$ 37.65
200+$ 14.5711$ 2914.22
500+$ 14.0596$ 7029.80
1,000+$ 13.8069$ 13806.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerMini-Circuits
PackagingVFQFN-24-EP
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterLow Pass
Cut-Off Frequency2.35GHz
Attenuation-
Operating Temperature-55℃~+105℃
Insertion Loss3dB

Introduction

AI Translation

The XLF-172H+ three-section absorptive filter employs a novel filter topology that absorbs and terminates signals within the stopband rather than reflecting them back to the source. This new characteristic opens unique applications for filter circuits that go beyond the scope of conventional approaches. Traditional filters are reflective in the stopband, returning signals to the source at 100% power level. These reflections interact with adjacent components, typically causing intermodulation and other interference. The absorptive filter eliminates stopband reflections, enabling it to be paired with sensitive devices and used in applications where circuits such as isolation amplifiers or attenuators would otherwise be required.

Features

AI Translation
  • 50Ω matched in stopband, eliminating unwanted reflections
  • Cascadable
  • Excellent stopband rejection, typical 47 dB
  • Good temperature stability up to +105°C
  • Compact size, 4 × 4 mm

Applications

AI Translation
  • Cellular communications
  • Personal communication services
  • Global positioning systems
  • Radio astronomy
  • Telemetry