Mitsubishi Group TH05-3N333FR
| Manufacturer | |
| MPN | TH05-3N333FR |
| LCSC Part # | C3154877 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 33kΩ 240mW ±3% 3650K 0402 NTC Thermistors RoHS |
| Datasheet | Mitsubishi Group TH05-3N333FR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Mitsubishi Group | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 33kΩ | |
| Power(Watts) | 240mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3725K | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/50℃) | 3650K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Mitsubishi Group | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 33kΩ | |
| Power(Watts) | 240mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3725K | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/50℃) | 3650K |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-high precision temperature measurement using unique raw materials
- High reliability (mechanical strength, environmental resistance, and migration resistance) through unique four-sided glass coating process
- High ESD immunity
- Excellent high-frequency characteristics
- Good solderability and heat resistance
- Capable of withstanding high temperatures up to 150℃
- Fully Pb-free, tape and reel packaging
- RoHS compliant
Applications
AI Translation
High accuracy, wide temperature range, high resistance precision
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2628 | $ 0.26 |
| 200+ | $ 0.1017 | $ 20.34 |
| 500+ | $ 0.0982 | $ 49.10 |
| 1,000+ | $ 0.0964 | $ 96.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Mitsubishi Group | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 33kΩ | |
| Power(Watts) | 240mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3725K | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/50℃) | 3650K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Mitsubishi Group | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 33kΩ | |
| Power(Watts) | 240mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3725K | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/50℃) | 3650K |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-high precision temperature measurement using unique raw materials
- High reliability (mechanical strength, environmental resistance, and migration resistance) through unique four-sided glass coating process
- High ESD immunity
- Excellent high-frequency characteristics
- Good solderability and heat resistance
- Capable of withstanding high temperatures up to 150℃
- Fully Pb-free, tape and reel packaging
- RoHS compliant
Applications
AI Translation
High accuracy, wide temperature range, high resistance precision
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

