LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK B57350V2104J460

Manufacturer
MPN
B57350V2104J460
LCSC Part #
C3154609
Packaging
0603
Customer #
Key Attributes
100kΩ 4200K 180mW ±1% 0603 NTC Thermistors RoHS
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTDK
Packaging0603
Height-
Resistance @ 25℃100kΩ
Width-
Pitch-
Operating Temperature-55℃~+125℃
B Constant (25℃/100℃)4282K
Length-
Steady State Current (Max)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)4200K
Power(Watts)180mW
Diameter (φD)-
Thermal Time Constant4s
B Constant (25℃/85℃)4260K
B Constant Tolerance±1%