VISHAY 02C1001FF
| Manufacturer | |
| MPN | 02C1001FF |
| LCSC Part # | C3154392 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kΩ 100mW NTC Thermistors RoHS |
| Datasheet | VISHAY 02C1001FF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 1kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3486K | |
| B Constant (25℃/75℃) | 3477K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3486K | |
| B Constant (25℃/75℃) | 3477K |
Introduction
T, M, and C types are coated leaded thermistors. The coating uses baked phenolic material to ensure durability and long-term stability. M and C types feature tinned solid copper leads. T type uses solid nickel wire with Teflon insulation.
Features
- Small size, coated package
- Wide resistance range
- 4 different R-T curves available
- Point-matching tolerance as low as 1% and curve-tracking accuracy as low as ±0.2°C available
Applications
Temperature measurement, sensing, and control in industrial, consumer, and telecommunications applications. Suitable for on-board sensing or precise remote sensing in metal probes or housings.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 1kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3486K | |
| B Constant (25℃/75℃) | 3477K |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3486K | |
| B Constant (25℃/75℃) | 3477K |
Introduction
T, M, and C types are coated leaded thermistors. The coating uses baked phenolic material to ensure durability and long-term stability. M and C types feature tinned solid copper leads. T type uses solid nickel wire with Teflon insulation.
Features
- Small size, coated package
- Wide resistance range
- 4 different R-T curves available
- Point-matching tolerance as low as 1% and curve-tracking accuracy as low as ±0.2°C available
Applications
Temperature measurement, sensing, and control in industrial, consumer, and telecommunications applications. Suitable for on-board sensing or precise remote sensing in metal probes or housings.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

