EATON NRMF105F4150B1J
| Manufacturer | |
| MPN | NRMF105F4150B1J |
| LCSC Part # | C3154028 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100kΩ 4150K ±5% Through Hole NTC Thermistors |
| Datasheet | EATON NRMF105F4150B1J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 100kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 4150K | |
| B Constant Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 100kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 4150K | |
| B Constant Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Faster thermal response
- Epoxy-sealed radial-lead NTC thermistor with polyurethane-coated magnet wire
- Non-linear resistance variation with temperature
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Batteries, supercapacitors, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- HVACR
- Food service equipment
- IoT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0323 | $ 1.03 |
| 200+ | $ 0.3997 | $ 79.94 |
| 500+ | $ 0.3858 | $ 192.90 |
| 1,000+ | $ 0.3796 | $ 379.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 100kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 4150K | |
| B Constant Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 100kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/50℃) | 4150K | |
| B Constant Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Faster thermal response
- Epoxy-sealed radial-lead NTC thermistor with polyurethane-coated magnet wire
- Non-linear resistance variation with temperature
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Batteries, supercapacitors, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- HVACR
- Food service equipment
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

