LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol SC30F103AN

Manufacturer
MPN
SC30F103AN
LCSC Part #
C3153992
Packaging
-
Customer #
Key Attributes
10kΩ 30mW NTC Thermistors RoHS
DatasheetAmphenol SC30F103AN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerAmphenol
Packaging-
Resistance @ 25℃10kΩ
Power(Watts)30mW
Operating Temperature-40℃~+105℃
B Constant (25℃/85℃)3969K

Features

AI Translation
  • Precision solid-state temperature sensor
  • Epoxy-filled sleeve for diameter control
  • Interchangeability error as low as ±0.18°F (±0.10°C)
  • Temperature range: -40°F to 221°F (-40°C to 105°C)
  • Sensitivity greater than -4%/°C at 77°F (25°C)
  • Most commonly used resistance (R) vs. temperature (T) curves available
  • Temperature measurement, control, and compensation applications
  • Ideal for medical applications
  • Fully insulated
  • Polyimide sleeve for excellent mechanical strength and solvent resistance
  • SC50: 0.008 in. (0.2 mm) diameter heavy-build isoimide-insulated twisted copper leads
  • SC30: 0.004 in. (0.1 mm) diameter heavy-build isoimide-insulated twisted nickel leads