LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK B57321V2103H060

Manufacturer
MPN
B57321V2103H060
LCSC Part #
C3153987
Packaging
0603
Customer #
Key Attributes
10kΩ 180mW ±3% 3940K 0603 NTC Thermistors RoHS
DatasheetTDK B57321V2103H060
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTDK
Packaging0603
Resistance @ 25℃10kΩ
Power(Watts)180mW
Operating Temperature-55℃~+125℃
B Constant (25℃/100℃)4000K
B Constant (25℃/85℃)3980K
B Constant Tolerance±3%
B Constant (25℃/50℃)3940K

Introduction

AI Translation

SMD NTC thermistor, model B57371V2, package size 0603 (1608), standard series, for temperature measurement and compensation.

Features

AI Translation
  • Multilayer SMD NTC with internal electrodes
  • Nickel barrier layer termination
  • Suitable for temperature measurement up to 125℃
  • Excellent long-term aging stability in high-temperature environments
  • High mechanical strength
  • Short response time
  • 100% lead-free
  • UL certified (E69802)

Applications

AI Translation

Temperature Measurement and Compensation