TDK NTCG104BF683FTDSX
| Manufacturer | |
| MPN | NTCG104BF683FTDSX |
| LCSC Part # | C3153949 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 68kΩ 100mW 4085K ±1% 0402 NTC Thermistors RoHS |
| Datasheet | TDK NTCG104BF683FTDSX |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | 4172K | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/75℃) | 4134K | |
| B Constant (25℃/50℃) | 4085K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | 4172K | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/75℃) | 4134K | |
| B Constant (25℃/50℃) | 4085K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum temperature 125℃
- Automotive grade
- AEC-Q200 compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | 4172K | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/75℃) | 4134K | |
| B Constant (25℃/50℃) | 4085K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | 4172K | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/75℃) | 4134K | |
| B Constant (25℃/50℃) | 4085K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum temperature 125℃
- Automotive grade
- AEC-Q200 compliant
C3153949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

