MOLEX 2138652733
| Manufacturer | |
| MPN | 2138652733 |
| LCSC Part # | C3153797 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12kΩ 150mW ±1% NTC Thermistors RoHS |
| Datasheet | MOLEX 2138652733 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Resistance @ 25℃ | 12kΩ | |
| Power(Watts) | 150mW | |
| Operating Temperature | -40℃~+105℃ | |
| B Constant (25℃/85℃) | 3982K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Resistance @ 25℃ | 12kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 150mW | |
| Operating Temperature | -40℃~+105℃ | |
| B Constant (25℃/85℃) | 3982K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Negative Temperature Coefficient (NTC) ring temperature sensor to Micro-Lock Plus cable assembly, 75.00mm length, β value 3982, 12kΩ resistance at 25℃, 2% tolerance, black.
Features
AI Translation
- Negative Temperature Coefficient (NTC) ring temperature sensor
- Length 75.00mm
- β value 3982
- Resistance 12kΩ at 25℃, tolerance 2%
- Black
Applications
AI Translation
- Temperature sensing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Resistance @ 25℃ | 12kΩ | |
| Power(Watts) | 150mW | |
| Operating Temperature | -40℃~+105℃ | |
| B Constant (25℃/85℃) | 3982K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Resistance @ 25℃ | 12kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 150mW | |
| Operating Temperature | -40℃~+105℃ | |
| B Constant (25℃/85℃) | 3982K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Negative Temperature Coefficient (NTC) ring temperature sensor to Micro-Lock Plus cable assembly, 75.00mm length, β value 3982, 12kΩ resistance at 25℃, 2% tolerance, black.
Features
AI Translation
- Negative Temperature Coefficient (NTC) ring temperature sensor
- Length 75.00mm
- β value 3982
- Resistance 12kΩ at 25℃, tolerance 2%
- Black
Applications
AI Translation
- Temperature sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

