LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol EC95F103W product image
Images for reference only

Amphenol EC95F103W

Manufacturer
MPN
EC95F103W
LCSC Part #
C3153695
Packaging
-
Customer #
Key Attributes
10kΩ 75mW NTC Thermistors
DatasheetAmphenol EC95F103W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9602$ 6.96
200+$ 2.6937$ 538.74
500+$ 2.5986$ 1299.30
1,000+$ 2.5526$ 2552.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerAmphenol
Packaging-
Resistance @ 25℃10kΩ
Power(Watts)75mW
Operating Temperature-80℃~+150℃
B Constant (25℃/85℃)3969K

Introduction

AI Translation

Epoxy-coated interchangeable NTC thermistor chip with bare tinned copper leads; epoxy-coated interchangeable NTC thermistor chip with bare tinned 180 alloy leads; epoxy-coated interchangeable NTC thermistor chip with PTFE/PFA insulated nickel leads, RoHS compliant.

Features

AI Translation
  • Precision solid-state temperature sensor
  • Interchangeability to ±0.18°F (±0.1°C)
  • Temperature range: -112°F to 302°F (-80°C to 150°C)
  • High sensitivity at 77°F (25°C), greater than -4%/°C
  • Temperature measurement, control, and compensation
  • High reliability and stability within interchangeable range
  • Most commonly used resistance (R) vs. temperature (T) curves available
  • Resin-coated for mechanical strength and solvent resistance
  • Rugged construction
  • DC95: 0.012 in. (0.3mm) diameter, bare tinned copper leads
  • EC95: 0.008 in. (0.2mm) diameter, bare tinned copper-nickel alloy leads
  • TK95: 0.010 in. (0.25mm) diameter, PTFE/PFA copper-nickel alloy leads