TDK NTCG104BF683HT1X
| Manufacturer | |
| MPN | NTCG104BF683HT1X |
| LCSC Part # | C3153565 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 68kΩ 100mW 4085K ±1% 0402 NTC Thermistors RoHS |
| Datasheet | TDK NTCG104BF683HT1X |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/50℃) | 4085K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/50℃) | 4085K | |
| B Constant Tolerance | ±1% |
Introduction
NTC (Negative Temperature Coefficient) thermistors are made from sintered metal oxides. Each thermistor is composed of a combination of two to four of the following materials: manganese, nickel, cobalt, and copper. NTC thermistors are semiconductor resistors whose resistance decreases as temperature rises. TDK thermistors feature a low thermal time constant, enabling an extremely high rate of resistance change for precise temperature tracking.
Features
- NTC (Negative Temperature Coefficient) thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Mn, Ni, Co, and Cu.
- NTC thermistors are semiconductor resistors that exhibit decreasing resisrance with increasing temperature.
- TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- 0402 to 2012mm wide lineup
- 125℃
- UL1434 acquisition (File No.E250289)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/50℃) | 4085K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 68kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 4150K | |
| B Constant (25℃/50℃) | 4085K | |
| B Constant Tolerance | ±1% |
Introduction
NTC (Negative Temperature Coefficient) thermistors are made from sintered metal oxides. Each thermistor is composed of a combination of two to four of the following materials: manganese, nickel, cobalt, and copper. NTC thermistors are semiconductor resistors whose resistance decreases as temperature rises. TDK thermistors feature a low thermal time constant, enabling an extremely high rate of resistance change for precise temperature tracking.
Features
- NTC (Negative Temperature Coefficient) thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Mn, Ni, Co, and Cu.
- NTC thermistors are semiconductor resistors that exhibit decreasing resisrance with increasing temperature.
- TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- 0402 to 2012mm wide lineup
- 125℃
- UL1434 acquisition (File No.E250289)
C3153565 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

