TDK B57321V2223J060
| Manufacturer | |
| MPN | B57321V2223J060 |
| LCSC Part # | C3153372 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22kΩ 180mW 3940K ±3% 0603 NTC Thermistors RoHS |
| Datasheet | TDK B57321V2223J060 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 22kΩ | |
| Power(Watts) | 180mW | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | 4000K | |
| B Constant (25℃/85℃) | 3980K | |
| B Constant (25℃/50℃) | 3940K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 22kΩ | |
| Power(Watts) | 180mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | 4000K | |
| B Constant (25℃/85℃) | 3980K | |
| B Constant (25℃/50℃) | 3940K | |
| B Constant Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMD NTC thermistor, model B57371V2, package size 0603 (1608), standard series, for temperature measurement and compensation.
Features
AI Translation
- Multilayer SMD NTC with internal electrodes
- Nickel barrier layer termination
- Suitable for temperature measurement up to 125℃
- Excellent long-term aging stability in high-temperature environments
- High mechanical strength
- Short response time
- 100% lead-free
- UL certified (E69802)
Applications
AI Translation
Temperature Measurement and Compensation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 22kΩ | |
| Power(Watts) | 180mW | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | 4000K | |
| B Constant (25℃/85℃) | 3980K | |
| B Constant (25℃/50℃) | 3940K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 22kΩ | |
| Power(Watts) | 180mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | 4000K | |
| B Constant (25℃/85℃) | 3980K | |
| B Constant (25℃/50℃) | 3940K | |
| B Constant Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMD NTC thermistor, model B57371V2, package size 0603 (1608), standard series, for temperature measurement and compensation.
Features
AI Translation
- Multilayer SMD NTC with internal electrodes
- Nickel barrier layer termination
- Suitable for temperature measurement up to 125℃
- Excellent long-term aging stability in high-temperature environments
- High mechanical strength
- Short response time
- 100% lead-free
- UL certified (E69802)
Applications
AI Translation
Temperature Measurement and Compensation
C3153372 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

