EATON NRMF104F3500B2F
| Manufacturer | |
| MPN | NRMF104F3500B2F |
| LCSC Part # | C3153319 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10kΩ ±1% Through Hole NTC Thermistors RoHS |
| Datasheet | EATON NRMF104F3500B2F |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3500K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 10kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3500K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Faster thermal response
- Epoxy-sealed radial-lead NTC thermistor with polyurethane-coated magnet wire
- Non-linear resistance variation with temperature
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Batteries, supercapacitors, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- HVACR
- Food service equipment
- IoT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3500K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 10kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3500K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Faster thermal response
- Epoxy-sealed radial-lead NTC thermistor with polyurethane-coated magnet wire
- Non-linear resistance variation with temperature
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Batteries, supercapacitors, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- HVACR
- Food service equipment
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

