LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK B57352V5104J060

Manufacturer
MPN
B57352V5104J060
LCSC Part #
C3153141
Packaging
0603
Customer #
Key Attributes
100kΩ 180mW ±3% 4386K 0603 NTC Thermistors RoHS
DatasheetTDK B57352V5104J060
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTDK
Packaging0603
Resistance @ 25℃100kΩ
Power(Watts)180mW
Operating Temperature-40℃~+150℃
B Constant (25℃/100℃)4480K
B Constant (25℃/85℃)4455K
B Constant Tolerance±3%
B Constant (25℃/50℃)4386K

Features

AI Translation
  • Qualification based on AEC-Q200 Rev-D
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to 150℃
  • Excellent long-term aging stability in high temperature and high humidity environment
  • High mechanical robustness
  • Short response time
  • 100% Pb free
  • UL approval (E69802)

Applications

AI Translation
  • Temperature measurement and compensation