LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse KC222J2K

Manufacturer
MPN
KC222J2K
LCSC Part #
C3153004
Packaging
-
Customer #
Key Attributes
2.252MΩ NTC Thermistors RoHS
DatasheetLittelfuse KC222J2K
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerLittelfuse
Packaging-
Resistance @ 25℃2.252MΩ
Power(Watts)-
Operating Temperature-
B Constant (25℃/100℃)-
Steady State Current (Max)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)-

Introduction

AI Translation

Littelfuse miniature leaded epoxy-coated thermistors are manufactured using the same advanced production techniques used to produce Littelfuse precision interchangeable devices. This results in excellent long-term reliability, making these devices particularly suitable for temperature measurement, temperature control, and temperature compensation applications.

Features

AI Translation
  • PVDF-insulated leads
  • Low cost
  • High reliability
  • Epoxy encapsulation
  • Compact size
  • Fast thermal response time