LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON NRL1104J3435B2F product image
Images for reference only

EATON NRL1104J3435B2F

Manufacturer
MPN
NRL1104J3435B2F
LCSC Part #
C3152952
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
10kΩ ±1% Through Hole,P=2mm NTC Thermistors
DatasheetEATON NRL1104J3435B2F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0778$ 0.08
200+$ 0.0301$ 6.02
400+$ 0.0291$ 11.64
800+$ 0.0285$ 22.80
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerEATON
PackagingThrough Hole,P=2mm
Resistance @ 25℃10kΩ
Operating Temperature-40℃~+125℃
B Constant (25℃/85℃)3435K
B Constant Tolerance±1%

Features

AI Translation
  • Faster thermal response
  • Epoxy-sealed radial lead NTC thermistor with UL3656 XLPE insulated leads
  • Non-linear resistance variation with temperature

Applications

AI Translation
  • Industrial process control
  • Commercial appliances
  • Batteries, supercapacitors, and energy storage systems
  • Uninterruptible power supplies
  • Consumer appliances
  • Medical devices
  • Heating, ventilation, air conditioning, and refrigeration (HVACR)
  • Food service equipment
  • IoT