TDK ACH4518-102-TD01
| Manufacturer | |
| MPN | ACH4518-102-TD01 |
| LCSC Part # | C3152876 |
| Packaging | SMD-3P,1.8x4.5mm |
| Customer # | |
| Key Attributes | 3 SMD-3P,1.8x4.5mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet | TDK ACH4518-102-TD01 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | SMD-3P,1.8x4.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 25dB@65MHz~150MHz | |
| Number of Channels | 1 | |
| Voltage Rating | 50V | |
| Filter Order | 3 | |
| ESD Protection | No |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | SMD-3P,1.8x4.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 25dB@65MHz~150MHz |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage Rating | 50V | |
| Filter Order | 3 | |
| ESD Protection | No |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- T-type EMC filters composed of ferrite beads and chip capacitors, designed for high current levels.
- Enhanced attenuation characteristics when used in grounded stabilization circuits.
- Ideal for high-density circuit designs — vertically mounted, requiring minimal board space.
- Guaranteed operating temperature range of -40 to +125℃, suitable for harsh environmental conditions.
- Compatible with reflow soldering.
- Superior attenuation characteristics with ferrite magnetic shielding in the T-type filter circuit.
- RoHS compliant.
Applications
AI Translation
Home electronics, office automation equipment, factory automation equipment, automotive electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6836 | $ 0.68 |
| 200+ | $ 0.2654 | $ 53.08 |
| 500+ | $ 0.2562 | $ 128.10 |
| 1,000+ | $ 0.2516 | $ 251.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | SMD-3P,1.8x4.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 25dB@65MHz~150MHz | |
| Number of Channels | 1 | |
| Voltage Rating | 50V | |
| Filter Order | 3 | |
| ESD Protection | No |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | SMD-3P,1.8x4.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 25dB@65MHz~150MHz |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage Rating | 50V | |
| Filter Order | 3 | |
| ESD Protection | No |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- T-type EMC filters composed of ferrite beads and chip capacitors, designed for high current levels.
- Enhanced attenuation characteristics when used in grounded stabilization circuits.
- Ideal for high-density circuit designs — vertically mounted, requiring minimal board space.
- Guaranteed operating temperature range of -40 to +125℃, suitable for harsh environmental conditions.
- Compatible with reflow soldering.
- Superior attenuation characteristics with ferrite magnetic shielding in the T-type filter circuit.
- RoHS compliant.
Applications
AI Translation
Home electronics, office automation equipment, factory automation equipment, automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

