muRata NFE61PT680B1H9L
| Manufacturer | |
| MPN | NFE61PT680B1H9L |
| LCSC Part # | C3152779 |
| Packaging | SMD-3P,D1.6xL6.8mmm |
| Customer # | |
| Key Attributes | 68pF 3 SMD-3P,D1.6xL6.8mmm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet | muRata NFE61PT680B1H9L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,D1.6xL6.8mmm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Capacitance | 68pF | |
| Voltage Rating | 50V | |
| Filter Order | 3 | |
| ESD Protection | No |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,D1.6xL6.8mmm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Capacitance | 68pF | |
| Voltage Rating | 50V | |
| Filter Order | 3 | |
| ESD Protection | No |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,D1.6xL6.8mmm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Capacitance | 68pF | |
| Voltage Rating | 50V | |
| Filter Order | 3 | |
| ESD Protection | No |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,D1.6xL6.8mmm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Capacitance | 68pF | |
| Voltage Rating | 50V | |
| Filter Order | 3 | |
| ESD Protection | No |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



