LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Guestgood GP8403-TC50-EW

Manufacturer
GuestgoodAsian Brands
MPN
GP8403-TC50-EW
LCSC Part #
C3152007
Packaging
ESSOP-10-150mil
Customer #
Key Attributes
12bit DAC Dual I2C to 0 - 5V/0 - 10V
DatasheetGuestgood GP8403-TC50-EW
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerGuestgood
PackagingESSOP-10-150mil
Settling Time-
Quiescent Current (Iq)2mA
Operating Temperature-40℃~+85℃
Voltage - Supply9V~36V
FunctionOutput short-circuit protection
Integral non - linearity-
Resolution (Bits)12;-
Number of Channels2
Interface TypeI2C

Introduction

AI Translation

GP8403 is an I2C-to-analog signal converter (DAC) that linearly converts 12-bit digital values from 0x000 to 0xFFF into two independent analog voltage outputs of 0–5V or 0–10V, with an output voltage error of 0.2%.

Features

AI Translation
  • Converts signals to dual-channel analog voltage output of 0–5V or 0–10V via I2C interface.
  • Single I2C interface supports up to 8 GP8403 units in parallel, selected via 3-bit hardware address A2/A1/A0.
  • Input signal range: 12-bit, 0x000 to 0xFFF.
  • 0–5V/0–10V output voltage controlled by internal data.
  • I2C input signal high-level range: 2.7V to 5.5V.
  • Output voltage error: 0.2% (typical).
  • Output voltage linearity error: 0.1% (typical).
  • Output short-circuit protection: when output pin is shorted to GND, the chip enters protection mode and halts output.
  • Supply voltage range: 9V to 36V.
  • Power consumption: 2mA (typical).
  • Startup time: <2ms.
  • Operating temperature range: -40℃ to 85℃.

Applications

AI Translation
  • General signal conversion
  • Motor speed control
  • LED dimming
  • Inverter
  • Power supply