HASAI HSDX5-24S12
| Manufacturer | |
| MPN | HSDX5-24S12 |
| LCSC Part # | C3151947 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 18V~36V Through Hole DC DC Converters |
| Datasheet | HASAI HSDX5-24S12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HASAI | |
| Packaging | Through Hole | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 417mA | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Conversion Efficiency | 80%~82% | |
| Output Power | 5W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HASAI | |
| Packaging | Through Hole | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 417mA | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Conversion Efficiency | 80%~82% | |
| Output Power | 5W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HASAI | |
| Packaging | Through Hole | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 417mA | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Conversion Efficiency | 80%~82% | |
| Output Power | 5W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HASAI | |
| Packaging | Through Hole | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 417mA | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Conversion Efficiency | 80%~82% | |
| Output Power | 5W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
C3151947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



