TI DS90UB984RURRQ1
| Manufacturer | |
| MPN | DS90UB984RURRQ1 |
| LCSC Part # | C31493628 |
| Packaging | VQFNP-88(12x12) |
| Customer # | |
| Key Attributes | FPD-Link IV to Embedded DisplayPort Bridge Deserializer |
| Datasheet | TI DS90UB984RURRQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFNP-88(12x12) | |
| Clock Frequency | 1MHz | |
| Input | FPD-Link | |
| Data Rate | 13.5Gbps | |
| Number of ports | 2 | |
| Type | Deserializer | |
| Voltage - Supply | 1.8V;1.15V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFNP-88(12x12) | |
| Clock Frequency | 1MHz | |
| Input | FPD-Link | |
| Data Rate | 13.5Gbps | |
| Number of ports | 2 |
| Type | Description | |
|---|---|---|
| Type | Deserializer | |
| Voltage - Supply | 1.8V;1.15V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;SPI |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFNP-88(12x12) | |
| Clock Frequency | 1MHz | |
| Input | FPD-Link | |
| Data Rate | 13.5Gbps | |
| Number of ports | 2 | |
| Type | Deserializer | |
| Voltage - Supply | 1.8V;1.15V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | VQFNP-88(12x12) | |
| Clock Frequency | 1MHz | |
| Input | FPD-Link | |
| Data Rate | 13.5Gbps | |
| Number of ports | 2 |
| Type | Description | |
|---|---|---|
| Type | Deserializer | |
| Voltage - Supply | 1.8V;1.15V | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;SPI |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



