MOLEX 1731090171
| Manufacturer | |
| MPN | 1731090171 |
| LCSC Part # | C3146161 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Female Standard D-Sub 9P 2 5A Right Angle -55℃~+125℃ Through Hole,Right Angle D-Sub Connector Assemblies RoHS |
| Datasheet | MOLEX 1731090171 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Height Above Board | 12.5mm | |
| Number of Pins | 9P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 5A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Height Above Board | 12.5mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 5A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Height Above Board | 12.5mm | |
| Number of Pins | 9P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 5A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Height Above Board | 12.5mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 5A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

