ITT CANNON M24308/23-29F
| Manufacturer | |
| MPN | M24308/23-29F |
| LCSC Part # | C3143228 |
| Packaging | - |
| Customer # | |
| Key Attributes | Female High Density D-Sub 50P 3 7.5A Panel Mount -55℃~+150℃ D-Sub Connector Assemblies |
| Datasheet | ITT CANNON M24308/23-29F |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 50P | |
| Number of Rows | 3 | |
| Current Rating-Signal | 7.5A | |
| Mounting Type | Panel Mount | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | High Density D-Sub |
| Type | Description | |
|---|---|---|
| Number of Pins | 50P | |
| Number of Rows | 3 | |
| Current Rating-Signal | 7.5A | |
| Mounting Type | Panel Mount | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 50P | |
| Number of Rows | 3 | |
| Current Rating-Signal | 7.5A | |
| Mounting Type | Panel Mount | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | High Density D-Sub |
| Type | Description | |
|---|---|---|
| Number of Pins | 50P | |
| Number of Rows | 3 | |
| Current Rating-Signal | 7.5A | |
| Mounting Type | Panel Mount | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

