LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW08051K20FKEAHP

Manufacturer
MPN
CRCW08051K20FKEAHP
LCSC Part #
C313845
Packaging
0805
Customer #
Key Attributes
RES 1.2kΩ ±1% 0.5W 0805
DatasheetVISHAY CRCW08051K20FKEAHP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)500mW
Resistance1.2kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃