LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW06033R00FKEAHP

Manufacturer
MPN
CRCW06033R00FKEAHP
LCSC Part #
C313751
Packaging
0603
Customer #
Key Attributes
RES 3Ω ±1% 0.333W 0603
DatasheetVISHAY CRCW06033R00FKEAHP
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance3Ω
Power(Watts)333mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃