LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BL BL1530TQFN

Manufacturer
BLAsian Brands
MPN
BL1530TQFN
LCSC Part #
C313543
Packaging
UTQFN-10L(1.4x1.8)
Customer #
Key Attributes
DPDT USB2.0 Analog Switch
DatasheetBL BL1530TQFN
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerBL
PackagingUTQFN-10L(1.4x1.8)
FeaturesGlitch-free switching;Fault protection;Power-off isolation
Turn-on time10ns
Turn-off time20ns
Number of Channels2
Voltage - Supply2.3V~5V
Ron4.5Ω
Switch Circuit2:1
Propagation Delay200ps
Operating Temperature-40℃~+85℃
Con3.7pF
Bandwidth720MHz

Introduction

AI Translation

The BL1530 is a Low-Power, Two-Port, High-Speed, USB2.0 (480Mbps) double –pole double-throw (DPDT) Analog Switch featuring an On-Resistance of 4.5 ohm at VCC = 3V and a Low On Capacitance 3.7pf Typical. The BL1530 is compatible with the requirements of USB2.0 and the wide bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to channel crosstalk also minimizes interference. Break-before-make function for both parts eliminates signal disruption during switching from preventing both switches being enabled simultaneously. The BL1530 contains special circuitry on the switch I/O pins for applications where the VCC supply is powered-off (VCC = 0), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the Sel pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the general purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Features

AI Translation
  • Wide Power Supply Range: 2.3V to 5V
  • Low On Capacitance 3.7pf Typical
  • Low On Resistance 4.5Ω (typ) at 3V VDD when V_SW = 0.4V
  • High Bandwidth (-3db): >720MHz without C_L and >550MHz with C_L = 5pF
  • Low Power Consumption: 1uA Maximum
  • ESD: pass 8kV HBM test
  • Over voltage tolerance (OVT) on all USB ports up to 5.25V without external components
  • TTL/CMOS Compatible
  • Break-Before-Make Switching
  • Operation Temperature Range: -40°C to 85°C
  • UTQFN1.8×1.4-10L and MSOP10L Package

Applications

AI Translation
  • Cell phone
  • PDAs
  • Digital camera
  • Notebook
  • LCD Monitor
  • TV
  • SET-TOP BOX