LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT 2N7002KW_R1_00001 product image
  • 2N7002KW_R1_00001 thumbnail 1
  • 2N7002KW_R1_00001 thumbnail 2
  • 2N7002KW_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT 2N7002KW_R1_00001

Manufacturer
PANJITAsian Brands
MPN
2N7002KW_R1_00001
LCSC Part #
C313495
Packaging
SOT-323
Customer #
Key Attributes
MOSFET N-CH 60V 115mA SOT-323
DatasheetPANJIT 2N7002KW_R1_00001
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerPANJIT
PackagingSOT-323
Output Capacitance(Coss)10pF
Ciss-Input Capacitance35pF
Pd - Power Dissipation200mW
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)115mA
Reverse Transfer Capacitance (Crss)5pF
RDS(on)4Ω@4.5V
Number1 N-channel
Gate Charge(Qg)800pC@4.5V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel

Introduction

AI Translation

This P-type field-effect transistor is a rugged gate product manufactured using an advanced "Power Trench" process. It is optimized for power management applications requiring a wide range of gate drive voltages (4.5V to 25V).

Features

AI Translation
  • RDS(ON), VGS@10V,IDS@500mA = 3Ω
  • RDS(ON), VGS@4.5V,IDS@200mA = 4Ω
  • Advanced Trench Process Technology
  • High Density Cell Design For Ultra Low On-Resistance
  • Very Low Leakage Current In Off Condition
  • ESD Protected 2KV HBM
  • Lead free in compliance with EU RoHS 2011/65/EU directive
  • Green molding compound as per IEC61249 Std. (Halogen Free)

Applications

AI Translation
  • Power Management
  • Load Switch
  • Battery