LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol DD44M32S0T2X product image
Images for reference only

Amphenol DD44M32S0T2X

Manufacturer
MPN
DD44M32S0T2X
LCSC Part #
C3134242
Packaging
Through Hole
Customer #
Key Attributes
Male 44P 3 5A Through Hole -55℃~+125℃ Through Hole D-Sub Connector Assemblies
DatasheetAmphenol DD44M32S0T2X
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.3753$ 66.38
200+$ 25.6877$ 5137.54
500+$ 24.7839$ 12391.95
1,000+$ 24.3384$ 24338.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
PackagingThrough Hole
GenderMale
Number of Pins44P
Number of Rows3
Current Rating-Signal5A
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.