LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol DEM09S532N product image
Images for reference only

Amphenol DEM09S532N

Manufacturer
MPN
DEM09S532N
LCSC Part #
C3134011
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Female 9P 2 7.5A Right Angle -55℃~+155℃ Through Hole,Right Angle D-Sub Connector Assemblies RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6596$ 13.66
200+$ 5.287$ 1057.40
500+$ 5.1011$ 2550.55
1,000+$ 5.0097$ 5009.70
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
PackagingThrough Hole,Right Angle
GenderFemale
Number of Pins9P
Number of Rows2
Current Rating-Signal7.5A
Mounting TypeRight Angle
Operating Temperature-55℃~+155℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.