LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol DD44M2S50TS/AA product image
Images for reference only

Amphenol DD44M2S50TS/AA

Manufacturer
MPN
DD44M2S50TS/AA
LCSC Part #
C3120494
Packaging
-
Customer #
Key Attributes
Male 44P 3 5A -55℃~+125℃ D-Sub Connector Assemblies RoHS
DatasheetAmphenol DD44M2S50TS/AA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
Packaging-
GenderMale
Number of Pins44P
Number of Rows3
Current Rating-Signal5A
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.