LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS54302DDCR

Manufacturer
MPN
TPS54302DDCR
LCSC Part #
C311983
Packaging
TSOT-23-6
Customer #
Key Attributes
4.5-V to 28-V Input, 3-A Output, EMI-Friendly Synchronous Step-Down Converter
DatasheetTI TPS54302DDCR
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching400kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~28V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current3A
Quiescent Current45uA

Introduction

AI Translation

The TPS54302 is a 3A synchronous buck converter with an input voltage range of 4.5V to 28V. The device integrates two switching FETs and features internal loop compensation and a 5ms internal soft-start to reduce component count. By integrating MOSFETs in a SOT-23 package, the TPS54302 achieves high power density with a minimal PCB footprint. Advanced Eco-mode is implemented to maximize light-load efficiency and reduce power loss. Spread-spectrum operation is incorporated in the TPS54302 to reduce EMI. Cycle-by-cycle current limiting on the high-side MOSFET protects the converter under overload conditions, with enhanced functionality provided by a low-side MOSFET freewheeling current limit that prevents current runaway. When the overcurrent duration exceeds a preset time, a hiccup-mode protection is triggered.

Features

AI Translation
  • 4.5V to 28V wide input voltage range
  • Integrated 85mΩ and 40mΩ MOSFETs with 3A continuous output current
  • Shutdown current as low as 2μA, quiescent current of 45μA
  • Internal 5ms soft-start
  • 400kHz fixed switching frequency
  • Spread spectrum for reduced EMI
  • Advanced Eco-mode™ pulse skipping
  • Peak current mode control
  • Internal loop compensation
  • Discontinuous mode overcurrent protection for both MOSFETs
  • Overvoltage protection
  • Thermal shutdown
  • SOT-23 (6) package

Applications

AI Translation
  • 12V and 24V distributed power bus supply
  • Industrial applications
  • White goods
  • Consumer applications
  • Audio
  • Set-top box (STB), digital TV (DTV)
  • Printers

Product FAQ


  • 1. What Is the Input Voltage Range for This Converter?
    The input voltage range for this device is from 4.5 v to 28 v.
  • 2. What Type of Package Does the TPS54302DDCR Use?
    This product is supplied in a tsot-23-6 package.
  • 3. What Is the Minimum Order Quantity for This Product?
    The minimum order quantity for this part is 5 pieces.
  • 4. Does This Device Support Synchronous Rectification?
    Yes, this is an emi-friendly synchronous step-down converter.
  • 5. What Is the Maximum Output Current for This Buck Converter?
    The maximum output current for this converter is 3 a.