Amphenol SDB-15PMMP-SL8001
| Manufacturer | |
| MPN | SDB-15PMMP-SL8001 |
| LCSC Part # | C3117759 |
| Packaging | - |
| Customer # | |
| Key Attributes | Male 15P 2 5A Panel Mount -40℃~+105℃ D-Sub Connector Assemblies RoHS |
| Datasheet | Amphenol SDB-15PMMP-SL8001 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Male | |
| Number of Pins | 15P | |
| Number of Rows | 2 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Panel Mount | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Male | |
| Number of Pins | 15P |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Panel Mount | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5907 | $ 8.59 |
| 200+ | $ 3.3249 | $ 664.98 |
| 500+ | $ 3.2081 | $ 1604.05 |
| 1,000+ | $ 3.1497 | $ 3149.70 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Male | |
| Number of Pins | 15P | |
| Number of Rows | 2 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Panel Mount | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Gender | Male | |
| Number of Pins | 15P |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Panel Mount | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

