Amphenol DD15S320000/AA
| Manufacturer | |
| MPN | DD15S320000/AA |
| LCSC Part # | C3115759 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Female 15P 3 5A Through Hole -55℃~+125℃ Through Hole D-Sub Connector Assemblies RoHS |
| Datasheet | Amphenol DD15S320000/AA |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 15P | |
| Number of Rows | 3 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 15P |
| Type | Description | |
|---|---|---|
| Number of Rows | 3 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.0342 | $ 39.03 |
| 200+ | $ 15.1057 | $ 3021.14 |
| 500+ | $ 14.575 | $ 7287.50 |
| 1,000+ | $ 14.3127 | $ 14312.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 15P | |
| Number of Rows | 3 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 15P |
| Type | Description | |
|---|---|---|
| Number of Rows | 3 | |
| Current Rating-Signal | 5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

