AEM AF2-15.0V065TM
| Manufacturer | |
| MPN | AF2-15.0V065TM |
| LCSC Part # | C311020 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 15A 65VAC/VDC 2410 |
| Datasheet | AEM AF2-15.0V065TM |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 2410 | |
| Melting I2t | 102.5 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.16mm | |
| Width | 2.49mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 65V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 2410 | |
| Melting I2t | 102.5 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.16mm | |
| Width | 2.49mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 65V |
Introduction
The AirMatrix Surface Mount Fuse AF series, with the 2410 size, is suitable for a wide range of applications, including power supplies such as DC/DC converters, DC/AC inverters, and backlight drivers. They are also applicable to consumer electronics, such as LCD TVs, plasma displays, DVDs, and PCMs, as well as communication technology equipment, such as telecommunication systems, network devices, modems, routers, and base stations. In addition, they can be used in office automation electronic devices and IT products, such as LCD monitors, laptops, and PC servers. These fuses have fast response characteristics at 200% overload current levels and excellent inrush current withstand capability. The fuse body is made of glass fiber-reinforced epoxy resin, and the fuse link is a copper or copper alloy composite material. The terminals are copper plated with nickel and tin, ensuring high reliability. These fuses are halogen-free, comply with RoHS standards, and are completely lead-free. Their operating temperature range is from -55°C to +125°C (with derating). The dimensions of the 2410 size fuses are as follows:
- Length (L): 0.240 ± 0.006 inches (6.10 ± 0.15 mm)
- Width (W): 0.098 ± 0.006 inches (2.49 ± 0.15 mm)
- Thickness (T): 0.085 ± 0.008 inches (2.16 ± 0.20 mm)
- Terminal width (B): 0.053 ± 0.015 inches (1.35 ± 0.38 mm)
These fuses are packaged in tape and reel, with 2,000 components per 7-inch (178 mm) reel for the 2410 size. They have passed the Underwriters Laboratories' Component Recognition Program and obtained PSE, TUV, and CQC certifications.
Features
- Fast acting at 200% overload current level
- Excellent inrush current withstanding capability
- Fiberglass enforced epoxy fuse body
- Copper or copper alloy composite fuse link
- Copper termination with nickel and tin plating
- Halogen free, RoHS compliant and 100% lead-free
- Operating temperature range: -55°C to +125°C (with derating)
Applications
- Power Supply, e.g. DC/DC converters, DC/AC inverters, Backlight drivers, etc.
- Consumer Electronics, e.g. LCD TVs, PDP, DVDs, PCM, etc.
- Communication Technology, e.g. Telecom systems, Networking, Modems, Routers, Changers, Base stations, etc.
- Office Automation Electronics
- IT Products, e.g. LCD monitors, Notebooks, PC servers, etc.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2563 | $ 1.28 |
| 50+ | $ 0.2029 | $ 10.15 |
| 150+ | $ 0.18 | $ 27.00 |
| 500+ | $ 0.1514 | $ 75.70 |
| 2,000+ | $ 0.1386 | $ 277.20 |
| 4,000+ | $ 0.131 | $ 524.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 2410 | |
| Melting I2t | 102.5 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.16mm | |
| Width | 2.49mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 65V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | AEM | |
| Packaging | 2410 | |
| Melting I2t | 102.5 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.16mm | |
| Width | 2.49mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 65V |
Introduction
The AirMatrix Surface Mount Fuse AF series, with the 2410 size, is suitable for a wide range of applications, including power supplies such as DC/DC converters, DC/AC inverters, and backlight drivers. They are also applicable to consumer electronics, such as LCD TVs, plasma displays, DVDs, and PCMs, as well as communication technology equipment, such as telecommunication systems, network devices, modems, routers, and base stations. In addition, they can be used in office automation electronic devices and IT products, such as LCD monitors, laptops, and PC servers. These fuses have fast response characteristics at 200% overload current levels and excellent inrush current withstand capability. The fuse body is made of glass fiber-reinforced epoxy resin, and the fuse link is a copper or copper alloy composite material. The terminals are copper plated with nickel and tin, ensuring high reliability. These fuses are halogen-free, comply with RoHS standards, and are completely lead-free. Their operating temperature range is from -55°C to +125°C (with derating). The dimensions of the 2410 size fuses are as follows:
- Length (L): 0.240 ± 0.006 inches (6.10 ± 0.15 mm)
- Width (W): 0.098 ± 0.006 inches (2.49 ± 0.15 mm)
- Thickness (T): 0.085 ± 0.008 inches (2.16 ± 0.20 mm)
- Terminal width (B): 0.053 ± 0.015 inches (1.35 ± 0.38 mm)
These fuses are packaged in tape and reel, with 2,000 components per 7-inch (178 mm) reel for the 2410 size. They have passed the Underwriters Laboratories' Component Recognition Program and obtained PSE, TUV, and CQC certifications.
Features
- Fast acting at 200% overload current level
- Excellent inrush current withstanding capability
- Fiberglass enforced epoxy fuse body
- Copper or copper alloy composite fuse link
- Copper termination with nickel and tin plating
- Halogen free, RoHS compliant and 100% lead-free
- Operating temperature range: -55°C to +125°C (with derating)
Applications
- Power Supply, e.g. DC/DC converters, DC/AC inverters, Backlight drivers, etc.
- Consumer Electronics, e.g. LCD TVs, PDP, DVDs, PCM, etc.
- Communication Technology, e.g. Telecom systems, Networking, Modems, Routers, Changers, Base stations, etc.
- Office Automation Electronics
- IT Products, e.g. LCD monitors, Notebooks, PC servers, etc.
C311020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SF-2410F1500W-2 | BOURNS | 2410 | 1 | $ 0.5937 | ||
| 0451015.MRL | Littelfuse | 2410 | 32,025 | $ 0.2278 | ||
| S6125-F-15.0A | SART | 2410 | 1,405 | $ 0.2011 | ||
| 0453015.MR | Littelfuse | 2410 | 945 | $ 0.3664 | ||
| 0448015.MR | Littelfuse | 2410 | 1,298 | $ 0.5541 | ||
| TAB15 | TLC Electronic | 2410 | 1,343 | $ 0.4653 | ||
| LTC2410-2150TSK | LUTE | 2410 | 30,875 | $ 0.1223 | ||
| JFC2410-2150TS | JDTfuse | 2410 | 18,805 | $0.0814 $0.0925 | ||
| 0476015.MRSN | Littelfuse | 2410 | 1,605 | $ 0.6581 | ||
| TA15 | TLC Electronic | 2410 | 1,320 | $ 0.0889 | ||
| 2410FA-15A | prosemi | 2410 | 895 | $ 0.1821 | ||
| JFC2410-2150FS | JDTfuse | 2410 | 15,420 | $0.0695 $0.0789 | ||
| BSMD2410C-2150T | BHFUSE | 2410 | 19,865 | $ 0.1071 | ||
| 2410 T15A/125V | JKSEMI | 2410 | 935 | $ 0.1282 |



